+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G812V41621

PCB distance; polyamide 66; L: 6.4mm; natural; UL94V-0; 8G812

Manufacturer: DREMEC

Manufacturer part number:
8G812V41621
TME Symbol:
DR8G812V41621

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
6.4mm
Mounting
push-in, ribbing rod, snap fastener
Plate mounting hole diameter
4/6.35mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.57/6.4mm
Manufacturer series
8G812
Gross weight0.41 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G812V41621
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.