+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G817V42821

PCB distance; polyamide 66; L: 7mm; latch/latch; black; UL94V-0


Manufacturer: DREMEC

Manufacturer part number:
8G817V42821
TME Symbol:
DR8G817V42821

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
7mm
Mounting
latch/latch
Plate mounting hole diameter
2.5/2.5mm
Colour
black
Flammability rating
UL94V-0
Mounting plate thickness
1.57/1.57mm
Manufacturer series
8G817
Gross weight0.15 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G817V42821
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.