+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G820V40621

Assembly stud; polyamide; L: 9.5mm; latch/latch; Ø2: 4.75mm

Manufacturer: DREMEC

Manufacturer part number:
8G820V40621
TME Symbol:
DR8G820V40621

Specification

Manufacturer
DREMEC
Type of spacer
assembly stud
Material
polyamide
Spacer length
9.5mm
Mounting
latch/latch
Assembly hole 2 diameter
4.75mm
Assembly hole 1 diameter
3.18mm
Gross weight0.281 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8G820V40621
285 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs