+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G820V42021

Assembly stud; polyamide 66; L: 12.7mm; latch/latch; natural


Manufacturer: DREMEC

Manufacturer part number:
8G820V42021
TME Symbol:
DR8G820V42021

Specification

Manufacturer
DREMEC
Type of spacer
assembly stud
Material
polyamide 66
Spacer length
12.7mm
Mounting
latch/latch
Plate mounting hole diameter
4/5.4mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.6/1.2...2mm
Manufacturer series
8G820
Gross weight0.35 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G820V42021
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.