+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-CN240A24

Relay: solid state; Ucntrl: 24VDC; 2A; max.240VAC; DRA-CN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA-CN240A24
TME Symbol:
DRA-CN240A24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
DRA-CN
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
80x6.1x92.6mm
Switching method
zero voltage switching
IP rating
IP67
Operating temperature
-25...60°C
Dimensions
Gross weight35.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA-CN240A24
9 in TME stock
Net price for quantities from 1 pcs - 52.74 USDGross price for quantities from 1 pcs - 52.74 USD
Net price for quantities from 10 pcs - 50.22 USDGross price for quantities from 10 pcs - 50.22 USD
Net price for quantities from 50 pcs - 47.94 USDGross price for quantities from 50 pcs - 47.94 USD
Net price for quantities from 100 pcs - 46.53 USDGross price for quantities from 100 pcs - 46.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs