+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-CMXE200D3

Relay: solid state; Ucntrl: 20÷28VDC; 3A; 1÷200VDC; DRA1-CMX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CMXE200D3
TME Symbol:
DRA1-CMXE200D3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
3A
Switched voltage
1...200V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-CMX
Body dimensions
89.6x10x61mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Gross weight29.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CMXE200D3
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.08 USDGross price for quantities from 1 pcs - 90.08 USD
Net price for quantities from 10 pcs - 82.94 USDGross price for quantities from 10 pcs - 82.94 USD
Net price for quantities from 20 pcs - 79.24 USDGross price for quantities from 20 pcs - 79.24 USD
Net price for quantities from 50 pcs - 73.72 USDGross price for quantities from 50 pcs - 73.72 USD
Net price for quantities from 100 pcs - 69.27 USDGross price for quantities from 100 pcs - 69.27 USD
Packaging method by the manufacturer:Cardboard = 10 pcs