+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-CMXE60D10

Relay: solid state; Ucntrl: 20÷28VDC; 5A; 1÷60VDC; DRA1-CMX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CMXE60D10
TME Symbol:
DRA1-CMXE60D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
5A
Switched voltage
1...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-CMX
Body dimensions
89.6x61x10mm
IP rating
IP00
Switching method
instantaneous switching
Operate time
1ms
Release time
0.3ms
On-state resistance
0.1Ω
Operating temperature
-30...80°C
Dimensions
Gross weight29.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CMXE60D10
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.97 USDGross price for quantities from 1 pcs - 88.97 USD
Net price for quantities from 10 pcs - 70.75 USDGross price for quantities from 10 pcs - 70.75 USD
Net price for quantities from 20 pcs - 68.04 USDGross price for quantities from 20 pcs - 68.04 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs