+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-CX240A5R

Relay: solid state; Ucntrl: 90÷140VAC; 5A; 12÷280VAC; DRA1-CX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CX240A5R
TME Symbol:
DRA1-CX240A5R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
5A
Switched voltage
12...280V AC
Manufacturer series
DRA1-CX
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
89.6x10x61mm
Switching method
instantaneous switching
IP rating
IP00
Output configuration
NO
Operating temperature
-30...80°C
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CX240A5R
0 in TME stock
Net price for quantities from 1 pcs - 64.53 USDGross price for quantities from 1 pcs - 64.53 USD
Net price for quantities from 10 pcs - 61.46 USDGross price for quantities from 10 pcs - 61.46 USD
Net price for quantities from 50 pcs - 58.67 USDGross price for quantities from 50 pcs - 58.67 USD
Net price for quantities from 100 pcs - 56.95 USDGross price for quantities from 100 pcs - 56.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.