+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-MCXE380D5

Relay: solid state; Ucntrl: 15÷32VDC; 5A; 48÷380VAC; DRA1-MCX; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-MCXE380D5
TME Symbol:
DRA1-MCXE380D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
5A
Switched voltage
48...380V AC
Manufacturer series
DRA1-MCX
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
89.6x10x62.2mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight36.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-MCXE380D5
0 in TME stock
Net price for quantities from 1 pcs - 71.17 USDGross price for quantities from 1 pcs - 71.17 USD
Net price for quantities from 5 pcs - 66.87 USDGross price for quantities from 5 pcs - 66.87 USD
Net price for quantities from 10 pcs - 64.21 USDGross price for quantities from 10 pcs - 64.21 USD
Net price for quantities from 25 pcs - 60.27 USDGross price for quantities from 25 pcs - 60.27 USD
Net price for quantities from 50 pcs - 57.09 USDGross price for quantities from 50 pcs - 57.09 USD
No. of pieces (Multiplicity: 1)