+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-SPF240D25

Relay: solid state; Ucntrl: 3÷15VDC; 10A; 12÷280VAC; DRA1-SPF; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-SPF240D25
TME Symbol:
DRA1-SPF240D25

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
10A
Switched voltage
12...280V AC
Manufacturer series
DRA1-SPF
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
89.6x22.9x69.9mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Design
heatsink
Operating temperature
-40...80°C
Gross weight145.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-SPF240D25
0 in TME stock
Net price for quantities from 1 pcs - 78.23 USDGross price for quantities from 1 pcs - 78.23 USD
Net price for quantities from 10 pcs - 71.16 USDGross price for quantities from 10 pcs - 71.16 USD
Net price for quantities from 25 pcs - 66.81 USDGross price for quantities from 25 pcs - 66.81 USD
Net price for quantities from 50 pcs - 63.27 USDGross price for quantities from 50 pcs - 63.27 USD
Net price for quantities from 100 pcs - 59.60 USDGross price for quantities from 100 pcs - 59.60 USD
No. of pieces (Multiplicity: 1)