+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-100-R

Inductor: wire; SMD; 10.37uH; Ioper: 3.67A; R: 31mΩ; ±20%; Isat: 6.16A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-100-R
TME Symbol:
DRA124-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10.37µH
Operating current
3.67A
Resistance
31mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
6.16A
Operating temperature
-40...165°C
Gross weight2.46 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-100-R
640 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 750 pcs - 0.94 USDGross price for quantities from 750 pcs - 0.94 USD
Net price for quantities from 1500 pcs - 0.85 USDGross price for quantities from 1500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 750 pcs