+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-151-R

Inductor: wire; SMD; 151.7uH; Ioper: 967mA; R: 454mΩ; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-151-R
TME Symbol:
DRA124-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
151.7µH
Operating current
967mA
Resistance
454mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
1.62A
Operating temperature
-40...165°C
Gross weight3.27 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-151-R
0 in TME stock
Net price for quantities from 750 pcs - 1.33 USDGross price for quantities from 750 pcs - 1.33 USD
Net price for quantities from 15000 pcs - 1.00 USDGross price for quantities from 15000 pcs - 1.00 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.