+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-2R2-R

Inductor: wire; SMD; 2.04uH; Ioper: 7.64A; R: 7mΩ; ±20%; Isat: 14A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-2R2-R
TME Symbol:
DRA124-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.04µH
Operating current
7.64A
Resistance
7mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
14A
Operating temperature
-40...165°C
Gross weight3.267 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-2R2-R
0 in TME stock
Net price for quantities from 750 pcs - 1.12 USDGross price for quantities from 750 pcs - 1.12 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.