+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-471-R

Inductor: wire; SMD; 473uH; Ioper: 568mA; R: 1.32Ω; ±20%; Isat: 911mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-471-R
TME Symbol:
DRA124-471-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
473µH
Operating current
568mA
Resistance
1.32Ω
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
911mA
Operating temperature
-40...165°C
Gross weight3.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-471-R
0 in TME stock
Net price for quantities from 750 pcs - 0.99 USDGross price for quantities from 750 pcs - 0.99 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.