+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-4R7-R

Inductor: wire; SMD; 4.74uH; Ioper: 5.47A; R: 14mΩ; ±20%; Isat: 9.06A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-4R7-R
TME Symbol:
DRA124-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.74µH
Operating current
5.47A
Resistance
14mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
9.06A
Operating temperature
-40...165°C
Gross weight3.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-4R7-R
0 in TME stock
Net price for quantities from 750 pcs - 1.14 USDGross price for quantities from 750 pcs - 1.14 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.