+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA124-680-R

Inductor: wire; SMD; 69.77uH; Ioper: 1.45A; R: 201mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA124-680-R
TME Symbol:
DRA124-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
69.77µH
Operating current
1.45A
Resistance
0.201Ω
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
2.37A
Operating temperature
-40...165°C
Gross weight3.277 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA124-680-R
0 in TME stock
Net price for quantities from 750 pcs - 1.38 USDGross price for quantities from 750 pcs - 1.38 USD
Net price for quantities from 1500 pcs - 1.31 USDGross price for quantities from 1500 pcs - 1.31 USD
Net price for quantities from 2250 pcs - 1.26 USDGross price for quantities from 2250 pcs - 1.26 USD
Net price for quantities from 3750 pcs - 1.22 USDGross price for quantities from 3750 pcs - 1.22 USD
Net price for quantities from 5250 pcs - 1.18 USDGross price for quantities from 5250 pcs - 1.18 USD
Net price for quantities from 15000 pcs - 1.09 USDGross price for quantities from 15000 pcs - 1.09 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.