+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA125-101-R

Inductor: wire; SMD; 97.6uH; Ioper: 1.75A; R: 178mΩ; ±20%; Isat: 2.21A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-101-R
TME Symbol:
DRA125-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
97.6µH
Operating current
1.75A
Resistance
178mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
2.21A
Operating temperature
-40...165°C
Gross weight4.25 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-101-R
0 in TME stock
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.