+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA125-470-R

Inductor: wire; SMD; 47.83uH; Ioper: 2.59A; R: 81mΩ; ±20%; Isat: 3.13A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA125-470-R
TME Symbol:
DRA125-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47.83µH
Operating current
2.59A
Resistance
81mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
3.13A
Operating temperature
-40...165°C
Gross weight3.394 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA125-470-R
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs