+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-101-R

Inductor: wire; SMD; 100.8uH; Ioper: 1.89A; R: 175mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-101-R
TME Symbol:
DRA127-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
100.8µH
Operating current
1.89A
Resistance
0.175Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
3.46A
Operating temperature
-40...165°C
Gross weight4.79 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-101-R
212 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 350 pcs - 1.05 USDGross price for quantities from 350 pcs - 1.05 USD
Net price for quantities from 700 pcs - 1.00 USDGross price for quantities from 700 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs