+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-102-R

Inductor: wire; SMD; 998.7uH; Ioper: 598mA; R: 1.75Ω; ±20%; Isat: 1.1A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-102-R
TME Symbol:
DRA127-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
998.7µH
Operating current
598mA
Resistance
1.75Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.1A
Operating temperature
-40...165°C
Gross weight6.286 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-102-R
0 in TME stock
Net price for quantities from 350 pcs - 1.89 USDGross price for quantities from 350 pcs - 1.89 USD
Net price for quantities from 700 pcs - 1.80 USDGross price for quantities from 700 pcs - 1.80 USD
Net price for quantities from 1050 pcs - 1.74 USDGross price for quantities from 1050 pcs - 1.74 USD
Net price for quantities from 1750 pcs - 1.67 USDGross price for quantities from 1750 pcs - 1.67 USD
Net price for quantities from 2450 pcs - 1.64 USDGross price for quantities from 2450 pcs - 1.64 USD
Net price for quantities from 3500 pcs - 1.59 USDGross price for quantities from 3500 pcs - 1.59 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.