+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-150-R

Inductor: wire; SMD; 14.9uH; Ioper: 4.83A; R: 27mΩ; ±20%; Isat: 9.03A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-150-R
TME Symbol:
DRA127-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.9µH
Operating current
4.83A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
9.03A
Operating temperature
-40...165°C
Gross weight6.407 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-150-R
0 in TME stock
Net price for quantities from 350 pcs - 1.40 USDGross price for quantities from 350 pcs - 1.40 USD
Net price for quantities from 700 pcs - 1.32 USDGross price for quantities from 700 pcs - 1.32 USD
Net price for quantities from 1050 pcs - 1.27 USDGross price for quantities from 1050 pcs - 1.27 USD
Net price for quantities from 1750 pcs - 1.22 USDGross price for quantities from 1750 pcs - 1.22 USD
Net price for quantities from 2450 pcs - 1.20 USDGross price for quantities from 2450 pcs - 1.20 USD
Net price for quantities from 3500 pcs - 1.18 USDGross price for quantities from 3500 pcs - 1.18 USD
Net price for quantities from 4900 pcs - 1.15 USDGross price for quantities from 4900 pcs - 1.15 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.