+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-151-R

Inductor: wire; SMD; 150uH; Ioper: 1524mA; R: 269mΩ; ±20%; Isat: 2.83A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-151-R
TME Symbol:
DRA127-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1524mA
Resistance
269mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
2.83A
Operating temperature
-40...165°C
Gross weight4.624 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-151-R
306 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 350 pcs - 1.07 USDGross price for quantities from 350 pcs - 1.07 USD
Net price for quantities from 15050 pcs - 1.00 USDGross price for quantities from 15050 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs