+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-220-R

Inductor: wire; SMD; 21.47uH; Ioper: 3.98A; R: 40mΩ; ±20%; Isat: 7.57A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-220-R
TME Symbol:
DRA127-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
21.47µH
Operating current
3.98A
Resistance
40mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
7.57A
Operating temperature
-40...165°C
Gross weight6.214 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-220-R
0 in TME stock
Net price for quantities from 350 pcs - 1.33 USDGross price for quantities from 350 pcs - 1.33 USD
Net price for quantities from 700 pcs - 1.22 USDGross price for quantities from 700 pcs - 1.22 USD
Net price for quantities from 1050 pcs - 1.18 USDGross price for quantities from 1050 pcs - 1.18 USD
Net price for quantities from 1750 pcs - 1.12 USDGross price for quantities from 1750 pcs - 1.12 USD
Net price for quantities from 2450 pcs - 1.09 USDGross price for quantities from 2450 pcs - 1.09 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.