+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-331-R

Inductor: wire; SMD; 328.3uH; Ioper: 1.01A; R: 612mΩ; ±20%; -40÷165°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-331-R
TME Symbol:
DRA127-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
328.3µH
Operating current
1.01A
Resistance
612mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.93A
Operating temperature
-40...165°C
Gross weight6.357 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-331-R
0 in TME stock
Net price for quantities from 350 pcs - 1.70 USDGross price for quantities from 350 pcs - 1.70 USD
Net price for quantities from 700 pcs - 1.63 USDGross price for quantities from 700 pcs - 1.63 USD
Net price for quantities from 1050 pcs - 1.59 USDGross price for quantities from 1050 pcs - 1.59 USD
Net price for quantities from 1400 pcs - 1.56 USDGross price for quantities from 1400 pcs - 1.56 USD
Net price for quantities from 1750 pcs - 1.53 USDGross price for quantities from 1750 pcs - 1.53 USD
Net price for quantities from 2450 pcs - 1.51 USDGross price for quantities from 2450 pcs - 1.51 USD
Net price for quantities from 3500 pcs - 1.46 USDGross price for quantities from 3500 pcs - 1.46 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.