+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-470-R

Inductor: wire; SMD; 47.91uH; Ioper: 2.62A; R: 91mΩ; ±20%; Isat: 5.09A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-470-R
TME Symbol:
DRA127-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47.91µH
Operating current
2.62A
Resistance
91mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
5.09A
Operating temperature
-40...165°C
Gross weight4.593 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-470-R
335 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 350 pcs - 1.13 USDGross price for quantities from 350 pcs - 1.13 USD
Net price for quantities from 700 pcs - 0.96 USDGross price for quantities from 700 pcs - 0.96 USD
Net price for quantities from 1050 pcs - 0.90 USDGross price for quantities from 1050 pcs - 0.90 USD
Net price for quantities from 1400 pcs - 0.89 USDGross price for quantities from 1400 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs