+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-681-R

Inductor: wire; SMD; 676.6uH; Ioper: 736mA; R: 1.15Ω; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-681-R
TME Symbol:
DRA127-681-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
676.6µH
Operating current
736mA
Resistance
1.15Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.33A
Operating temperature
-40...165°C
Gross weight6.571 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-681-R
0 in TME stock
Net price for quantities from 350 pcs - 1.51 USDGross price for quantities from 350 pcs - 1.51 USD
Net price for quantities from 700 pcs - 1.44 USDGross price for quantities from 700 pcs - 1.44 USD
Net price for quantities from 1050 pcs - 1.41 USDGross price for quantities from 1050 pcs - 1.41 USD
Net price for quantities from 1750 pcs - 1.35 USDGross price for quantities from 1750 pcs - 1.35 USD
Net price for quantities from 2450 pcs - 1.31 USDGross price for quantities from 2450 pcs - 1.31 USD
Net price for quantities from 3500 pcs - 1.28 USDGross price for quantities from 3500 pcs - 1.28 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.