+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA127-8R2-R

Inductor: wire; SMD; 8.33uH; Ioper: 6.33A; R: 16mΩ; ±20%; Isat: 12.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA127-8R2-R
TME Symbol:
DRA127-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.33µH
Operating current
6.33A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
12.2A
Operating temperature
-40...165°C
Gross weight6.571 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA127-8R2-R
0 in TME stock
Net price for quantities from 350 pcs - 1.46 USDGross price for quantities from 350 pcs - 1.46 USD
Net price for quantities from 700 pcs - 1.40 USDGross price for quantities from 700 pcs - 1.40 USD
Net price for quantities from 1050 pcs - 1.35 USDGross price for quantities from 1050 pcs - 1.35 USD
Net price for quantities from 1400 pcs - 1.32 USDGross price for quantities from 1400 pcs - 1.32 USD
Net price for quantities from 1750 pcs - 1.30 USDGross price for quantities from 1750 pcs - 1.30 USD
Net price for quantities from 2100 pcs - 1.28 USDGross price for quantities from 2100 pcs - 1.28 USD
Net price for quantities from 3500 pcs - 1.23 USDGross price for quantities from 3500 pcs - 1.23 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.