+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA4-CMXE100D10

Relay: solid state; Ucntrl: 20÷28VDC; 8A; 1÷100VDC; DRA4 CMX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA4-CMXE100D10
TME Symbol:
DRA4-CMXE100D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
8A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
4-channels
Manufacturer series
DRA4 CMX
Body dimensions
89.6x53.7x60.1mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-20...80°C
Gross weight104.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA4-CMXE100D10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 336.47 USDGross price for quantities from 1 pcs - 336.47 USD
Net price for quantities from 10 pcs - 320.46 USDGross price for quantities from 10 pcs - 320.46 USD
Net price for quantities from 50 pcs - 305.89 USDGross price for quantities from 50 pcs - 305.89 USD
Net price for quantities from 100 pcs - 296.89 USDGross price for quantities from 100 pcs - 296.89 USD