+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA73-2R2-R

Inductor: wire; SMD; 2.52uH; Ioper: 4.18A; R: 16mΩ; ±20%; Isat: 4.93A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-2R2-R
TME Symbol:
DRA73-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.52µH
Operating current
4.18A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
4.93A
Operating temperature
-40...165°C
Gross weight0.776 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-2R2-R
1250 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1350 pcs - 0.70 USDGross price for quantities from 1350 pcs - 0.70 USD
Net price for quantities from 2700 pcs - 0.68 USDGross price for quantities from 2700 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs