+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA73-R33-R

Inductor: wire; SMD; 290nH; Ioper: 8.42A; R: 4mΩ; ±20%; Isat: 14.8A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA73-R33-R
TME Symbol:
DRA73-R33-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
290nH
Operating current
8.42A
Resistance
4mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
14.8A
Operating temperature
-40...165°C
Gross weight1.117 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA73-R33-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.80 USDGross price for quantities from 1350 pcs - 0.80 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.