+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA74-330-R

Inductor: wire; SMD; 33.21uH; Ioper: 1.37A; R: 151mΩ; ±20%; -40÷165°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRA74-330-R
TME Symbol:
DRA74-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33.21µH
Operating current
1.37A
Resistance
151mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.35mm
Saturation current
1.61A
Operating temperature
-40...165°C
Gross weight0.952 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRA74-330-R
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 100 pcs