+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRAQ127-330-R

Inductor: wire; SMD; 32uH; Ioper: 3.22A; R: 60mΩ; ±20%; 12.2x12.2x8mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ127-330-R
TME Symbol:
DRAQ127-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
32µH
Operating current
3.22A
Resistance
60mΩ
Tolerance
±20%
Body dimensions
12.2x12.2x8mm
Saturation current
6.22A
Operating temperature
-40...165°C
Gross weight6.307 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ127-330-R
0 in TME stock
Net price for quantities from 350 pcs - 0.83 USDGross price for quantities from 350 pcs - 0.83 USD
No. of pieces (Multiplicity: 350)