+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRB50-24-1

Power supply: switching; for DIN rail; 50W; 24VDC; 2.1A; 85÷264VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DRB50-24-1
TME Symbol:
DRB50-24-1

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
50W
Output voltage
24V DC
Output current
2.1A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
30x75x90mm
Operating temperature
-20...70°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
88...90%
Additional functions
adjustable output voltage
Manufacturer series
DRB
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight202.52 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DRB50-24-1
0 in TME stock
Net price for quantities from 1 pcs - 58.74 USDGross price for quantities from 1 pcs - 58.74 USD
Net price for quantities from 10 pcs - 55.05 USDGross price for quantities from 10 pcs - 55.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs