+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRF480-24-1

Power supply: switching; for DIN rail; 480W; 24VDC; 20A; 85÷264VAC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DRF480-24-1
TME Symbol:
DRF480-24-1

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
480W
Output voltage
24V DC
Output current
20A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
82x123.4x115mm
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
92.5...94%
Additional functions
adjustable output voltage
Manufacturer series
DRF
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight1.4329 kg
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DRF480-24-1
2 in TME stock
Net price for quantities from 1 pcs - 405.42 USDGross price for quantities from 1 pcs - 405.42 USD
Net price for quantities from 10 pcs - 387.92 USDGross price for quantities from 10 pcs - 387.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.