+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRL106S0TI25RRASP

Supercapacitor; THT; 10F; 2.7VDC; ±20%; Ø12.5x25mm; Pitch: 5mm; EDLC


Manufacturer: SAMXON

Manufacturer part number:
DRL106S0TI25RRASP
TME Symbol:
DRL10/2.7

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Max. forward impulse current
13.5A
Operating current
2.7A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
25mm
Diameter
12.5mm
Trade name
EDLC
Gross weight3.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL106S0TI25RRASP
2347 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
Net price for quantities from 900 pcs - 0.88 USDGross price for quantities from 900 pcs - 0.88 USD
Net price for quantities from 1800 pcs - 0.88 USDGross price for quantities from 1800 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 900 pcs