+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRL226S0TK25RRASP

Supercapacitor; THT; 22F; 2.7VDC; -20÷50%; Ø16x25mm; Pitch: 7.5mm


Manufacturer: SAMXON

Manufacturer part number:
DRL226S0TK25RRASP
TME Symbol:
DRL22/2.7

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
22F
Operating voltage
2.7V DC
Tolerance
-20...50%
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Max. forward impulse current
29.7A
Operating current
5.9A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
25mm
Diameter
16mm
Trade name
EDLC
Gross weight6.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRL226S0TK25RRASP
2801 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 200 pcs - 1.30 USDGross price for quantities from 200 pcs - 1.30 USD
Net price for quantities from 400 pcs - 1.28 USDGross price for quantities from 400 pcs - 1.28 USD
Net price for quantities from 600 pcs - 1.25 USDGross price for quantities from 600 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs