+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRM-02

Sensor: microwave motion detector; wall mount; 180÷253VAC; IP40


Manufacturer: F&F

Manufacturer part number:
DRM-02
TME Symbol:
DRM-02

Specification

Manufacturer
F&F
Type of sensor
microwave motion detector
Mounting
wall mount
IP rating
IP40
Max. operating current
5A
Operating temperature
-25...50°C
Dimensions
Ø103x44mm
Power consumption
0.9W
Connection
screw terminals
Viewing angle
360°
Body colour
white
Controlled parameter range
2...2000lx
Detection area
radius 1...10m
Supply voltage
  • 180...253V AC
Gross weight149.1 g
EAN code5908312593966
See other products in this category: Building Automation F&F,
*
DRM-02
29 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 5 pcs - 19.95 USDGross price for quantities from 5 pcs - 19.95 USD
Net price for quantities from 10 pcs - 18.62 USDGross price for quantities from 10 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.