+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRM-06

Sensor: microwave motion detector; wall mount; 230VAC; IP40; 360°


Manufacturer: F&F

Manufacturer part number:
DRM-06
TME Symbol:
DRM-06

Specification

Manufacturer
F&F
Type of sensor
microwave motion detector
Mounting
wall mount
IP rating
IP40
Operating temperature
-25...50°C
Dimensions
Ø260x90mm
Power consumption
0.9W
Counting range
5s...12min
Connection
screw terminals
Switching capacity
10W
Viewing angle
360°
Colour temperature
6000K
Luminous flux
970lm
Body colour
white
Controlled parameter range
2...2000lx
Detection area
radius 1...8m
Light source
LED x160
Supply voltage
  • 230V AC
Gross weight610 g
Certificates
EAN code5908312596400
See other products in this category: Building Automation F&F,
*
DRM-06
0 in TME stock
Net price for quantities from 1 pcs - 75.23 USDGross price for quantities from 1 pcs - 75.23 USD
Net price for quantities from 5 pcs - 70.53 USDGross price for quantities from 5 pcs - 70.53 USD
Net price for quantities from 10 pcs - 65.83 USDGross price for quantities from 10 pcs - 65.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.