+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRM-08

Sensor: microwave motion detector; wall mount; 195÷265VAC; IP20


Manufacturer: F&F

Manufacturer part number:
DRM-08
TME Symbol:
DRM-08

Specification

Manufacturer
F&F
Type of sensor
microwave motion detector
Mounting
wall mount
IP rating
IP20
Max. operating current
10A
Operating temperature
-25...50°C
Dimensions
Ø115x24mm
Power consumption
0.9W
Counting range
10s...12min
Connection
screw terminals
Viewing angle
360°
Body colour
white
Controlled parameter range
3...2000lx
Detection area
radius 1...8m
Supply voltage
  • 195...265V AC
Gross weight600 g
Certificates
EAN code5908312599883
See other products in this category: Building Automation F&F,
*
DRM-08
0 in TME stock
Net price for quantities from 1 pcs - 21.06 USDGross price for quantities from 1 pcs - 21.06 USD
Net price for quantities from 5 pcs - 19.75 USDGross price for quantities from 5 pcs - 19.75 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.