+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2576000000

Relay: interface; Ucoil: 115VAC; DPDT; 10A; for DIN rail mounting

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2576000000

Alternative designations: DRMKITP115VAC 2CO LD/PB

TME Symbol:
DRMKITP115AC-2COLP

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Coil voltage
115V AC
Contacts configuration
DPDT
Max. operating current
10A
Mounting
for DIN rail mounting
Manufacturer series
DRM
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...55°C
Contact material
AgNi
Body dimensions
82.3x101.8x30.6mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
See other products from this series.:
*
2576000000
0 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 10 pcs - 16.35 USDGross price for quantities from 10 pcs - 16.35 USD
Net price for quantities from 30 pcs - 15.50 USDGross price for quantities from 30 pcs - 15.50 USD
Net price for quantities from 100 pcs - 13.64 USDGross price for quantities from 100 pcs - 13.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.