+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ125-331-R

Inductor: wire; SMD; 330uH; Ioper: 1.06A; R: 482mΩ; ±20%; Isat: 1.22A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-331-R
TME Symbol:
DRQ125-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
1.06A
Resistance
482mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
1.22A
Operating temperature
-40...125°C
Gross weight4 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-331-R
0 in TME stock
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD
Net price for quantities from 1200 pcs - 0.99 USDGross price for quantities from 1200 pcs - 0.99 USD
Net price for quantities from 2400 pcs - 0.92 USDGross price for quantities from 2400 pcs - 0.92 USD
Net price for quantities from 4800 pcs - 0.85 USDGross price for quantities from 4800 pcs - 0.85 USD
Net price for quantities from 15000 pcs - 0.75 USDGross price for quantities from 15000 pcs - 0.75 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.