+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ127-101-R

Inductor: wire; SMD; 100uH; Ioper: 1.96A; R: 163mΩ; ±20%; Isat: 3.64A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-101-R
TME Symbol:
DRQ127-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.96A
Resistance
0.163Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
3.64A
Operating temperature
-40...125°C
Gross weight4.457 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-101-R
243 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 350 pcs - 0.83 USDGross price for quantities from 350 pcs - 0.83 USD
Net price for quantities from 700 pcs - 0.78 USDGross price for quantities from 700 pcs - 0.78 USD
Net price for quantities from 1050 pcs - 0.76 USDGross price for quantities from 1050 pcs - 0.76 USD
Net price for quantities from 1750 pcs - 0.73 USDGross price for quantities from 1750 pcs - 0.73 USD
Net price for quantities from 2450 pcs - 0.71 USDGross price for quantities from 2450 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs