+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ127-151-R

Inductor: wire; SMD; 150uH; Ioper: 1.59A; R: 247mΩ; ±20%; Isat: 3.01A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-151-R
TME Symbol:
DRQ127-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1.59A
Resistance
247mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
3.01A
Operating temperature
-40...125°C
Gross weight5.886 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-151-R
0 in TME stock
Net price for quantities from 350 pcs - 1.37 USDGross price for quantities from 350 pcs - 1.37 USD
Net price for quantities from 700 pcs - 1.29 USDGross price for quantities from 700 pcs - 1.29 USD
Net price for quantities from 1050 pcs - 1.25 USDGross price for quantities from 1050 pcs - 1.25 USD
Net price for quantities from 1750 pcs - 1.20 USDGross price for quantities from 1750 pcs - 1.20 USD
Net price for quantities from 2450 pcs - 1.17 USDGross price for quantities from 2450 pcs - 1.17 USD
Net price for quantities from 3500 pcs - 1.13 USDGross price for quantities from 3500 pcs - 1.13 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.