+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ127-331-R

Inductor: wire; SMD; 330uH; Ioper: 1.04A; R: 574mΩ; ±20%; Isat: 2.01A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-331-R
TME Symbol:
DRQ127-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
1.04A
Resistance
574mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
2.01A
Operating temperature
-40...125°C
Gross weight5.696 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-331-R
0 in TME stock
Net price for quantities from 350 pcs - 1.53 USDGross price for quantities from 350 pcs - 1.53 USD
Net price for quantities from 700 pcs - 1.44 USDGross price for quantities from 700 pcs - 1.44 USD
Net price for quantities from 1050 pcs - 1.39 USDGross price for quantities from 1050 pcs - 1.39 USD
Net price for quantities from 1400 pcs - 1.36 USDGross price for quantities from 1400 pcs - 1.36 USD
Net price for quantities from 1750 pcs - 1.33 USDGross price for quantities from 1750 pcs - 1.33 USD
Net price for quantities from 2450 pcs - 1.31 USDGross price for quantities from 2450 pcs - 1.31 USD
Net price for quantities from 3500 pcs - 1.28 USDGross price for quantities from 3500 pcs - 1.28 USD
Net price for quantities from 4900 pcs - 1.24 USDGross price for quantities from 4900 pcs - 1.24 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.