+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ127-680-R

Inductor: wire; SMD; 68uH; Ioper: 2.44A; R: 105mΩ; ±20%; Isat: 4.44A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-680-R
TME Symbol:
DRQ127-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
2.44A
Resistance
0.105Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
4.44A
Operating temperature
-40...125°C
Gross weight6.071 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-680-R
0 in TME stock
Net price for quantities from 350 pcs - 0.83 USDGross price for quantities from 350 pcs - 0.83 USD
Net price for quantities from 700 pcs - 0.78 USDGross price for quantities from 700 pcs - 0.78 USD
Net price for quantities from 1050 pcs - 0.76 USDGross price for quantities from 1050 pcs - 0.76 USD
Net price for quantities from 1750 pcs - 0.72 USDGross price for quantities from 1750 pcs - 0.72 USD
Net price for quantities from 2450 pcs - 0.71 USDGross price for quantities from 2450 pcs - 0.71 USD
Net price for quantities from 3500 pcs - 0.69 USDGross price for quantities from 3500 pcs - 0.69 USD
Net price for quantities from 4900 pcs - 0.68 USDGross price for quantities from 4900 pcs - 0.68 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.