+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ73-100-R

Inductor: wire; SMD; 10uH; Ioper: 2.08A; R: 65.6mΩ; ±20%; Isat: 2.47A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ73-100-R
TME Symbol:
DRQ73-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.08A
Resistance
65.6mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
2.47A
Operating temperature
-40...125°C
Gross weight0.721 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ73-100-R
263 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1350 pcs - 0.63 USDGross price for quantities from 1350 pcs - 0.63 USD
Net price for quantities from 2700 pcs - 0.61 USDGross price for quantities from 2700 pcs - 0.61 USD
Net price for quantities from 4050 pcs - 0.59 USDGross price for quantities from 4050 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs