+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ73-151-R

Inductor: wire; SMD; 150uH; Ioper: 580mA; R: 851mΩ; ±20%; Isat: 650mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ73-151-R
TME Symbol:
DRQ73-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.58A
Resistance
851mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
650mA
Operating temperature
-40...125°C
Gross weight1.13 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ73-151-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.60 USDGross price for quantities from 1350 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.