+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ73-221-R

Inductor: wire; SMD; 220uH; Ioper: 520mA; R: 1.05Ω; ±20%; Isat: 530mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ73-221-R
TME Symbol:
DRQ73-221-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.52A
Resistance
1.05Ω
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
530mA
Operating temperature
-40...125°C
Gross weight1.148 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ73-221-R
0 in TME stock
Net price for quantities from 1350 pcs - 0.59 USDGross price for quantities from 1350 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.