+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ74-101-R

Inductor: wire; SMD; 100uH; Ioper: 860mA; R: 383mΩ; ±20%; Isat: 990mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-101-R
TME Symbol:
DRQ74-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
860mA
Resistance
383mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
990mA
Operating temperature
-40...125°C
Gross weight0.915 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-101-R
132 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1100 pcs - 0.80 USDGross price for quantities from 1100 pcs - 0.80 USD
Net price for quantities from 2200 pcs - 0.75 USDGross price for quantities from 2200 pcs - 0.75 USD
Net price for quantities from 3300 pcs - 0.73 USDGross price for quantities from 3300 pcs - 0.73 USD
Net price for quantities from 4400 pcs - 0.72 USDGross price for quantities from 4400 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 100 pcs