+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ74-150-R

Inductor: wire; SMD; 15uH; Ioper: 2.11A; R: 63.7mΩ; ±20%; Isat: 2.48A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-150-R
TME Symbol:
DRQ74-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.11A
Resistance
63.7mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
2.48A
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-150-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.75 USDGross price for quantities from 1100 pcs - 0.75 USD
Net price for quantities from 2200 pcs - 0.73 USDGross price for quantities from 2200 pcs - 0.73 USD
Net price for quantities from 3300 pcs - 0.71 USDGross price for quantities from 3300 pcs - 0.71 USD
Net price for quantities from 5500 pcs - 0.69 USDGross price for quantities from 5500 pcs - 0.69 USD
Net price for quantities from 7700 pcs - 0.68 USDGross price for quantities from 7700 pcs - 0.68 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.